Select filters for subset
Click RoHS icon next to part number for RoHS Compliant Substitutes.
To see real-time pricing, click either the Digi-Key part number or unit price link.
| Image | Digi-Key Part Number | Manufacturer Part Number | Description | Series | Manufacturer | Transistor Type | Voltage - Collector Emitter Breakdown (Max) | Frequency - Transition | Noise Figure (dB Typ @ f) | Gain | Power - Max | DC Current Gain (hFE) (Min) @ Ic, Vce | Current - Collector (Ic) (Max) | Mounting Type | Package / Case | Packaging | Quantity Available | Minimum Quantity | Unit Price USD | ![]() |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() | 568-1993-2-ND | BFT93,215 | TRANS PNP 12V 5GHZ SOT-23 | - | NXP Semiconductors | PNP | 12V | 5GHz | 2.4dB @ 500MHz | 16.5dB | 300mW | 20 @ 30mA, 5V | 35mA | Surface Mount | SOT-23-3, TO-236-3, Micro3™, SSD3, SST3 | Tape & Reel (TR) | Note Alternate Packaging |
0.22785 |
| |
![]() | 568-1993-1-ND | BFT93,215 | TRANS PNP 12V 5GHZ SOT-23 | - | NXP Semiconductors | PNP | 12V | 5GHz | 2.4dB @ 500MHz | 16.5dB | 300mW | 20 @ 30mA, 5V | 35mA | Surface Mount | SOT-23-3, TO-236-3, Micro3™, SSD3, SST3 | Cut Tape (CT) | Note Alternate Packaging |
0.81000 |
| |
![]() | 568-1993-6-ND | BFT93,215 | TRANS PNP 12V 5GHZ SOT-23 | - | NXP Semiconductors | PNP | 12V | 5GHz | 2.4dB @ 500MHz | 16.5dB | 300mW | 20 @ 30mA, 5V | 35mA | Surface Mount | SOT-23-3, TO-236-3, Micro3™, SSD3, SST3 | Digi-Reel® | Note Alternate Packaging |
Calculate |
|
22:12:04 2/9/2010 - Help With This Screen

,SOT23_tmb.jpg)