Select filters for subset
Click RoHS icon next to part number for RoHS Compliant Substitutes.
To see real-time pricing, click either the Digi-Key part number or unit price link.
| Image | Digi-Key Part Number | Manufacturer Part Number | Description | Series | Manufacturer | Transistor Type | Voltage - Collector Emitter Breakdown (Max) | Frequency - Transition | Noise Figure (dB Typ @ f) | Gain | Power - Max | DC Current Gain (hFE) (Min) @ Ic, Vce | Current - Collector (Ic) (Max) | Mounting Type | Package / Case | Packaging | Quantity Available | Minimum Quantity | Unit Price USD | ![]() |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() | 568-1992-2-ND | BFT25A,215 | TRANS NPN 5V 5GHZ SOT-23 | - | NXP Semiconductors | NPN | 5V | 5GHz | 1.8dB ~ 2dB @ 1GHz | 15dB | 32mW | 50 @ 500µA, 1V | 6.5mA | Surface Mount | SOT-23-3, TO-236-3, Micro3™, SSD3, SST3 | Tape & Reel (TR) | Note Alternate Packaging |
0.23751 |
| |
![]() | 568-1992-1-ND | BFT25A,215 | TRANS NPN 5V 5GHZ SOT-23 | - | NXP Semiconductors | NPN | 5V | 5GHz | 1.8dB ~ 2dB @ 1GHz | 15dB | 32mW | 50 @ 500µA, 1V | 6.5mA | Surface Mount | SOT-23-3, TO-236-3, Micro3™, SSD3, SST3 | Cut Tape (CT) | Note Alternate Packaging |
0.72000 |
| |
![]() | 568-1992-6-ND | BFT25A,215 | TRANS NPN 5V 5GHZ SOT-23 | - | NXP Semiconductors | NPN | 5V | 5GHz | 1.8dB ~ 2dB @ 1GHz | 15dB | 32mW | 50 @ 500µA, 1V | 6.5mA | Surface Mount | SOT-23-3, TO-236-3, Micro3™, SSD3, SST3 | Digi-Reel® | Note Alternate Packaging |
Calculate |
|
15:50:49 2/9/2010 - Help With This Screen

,SOT23_tmb.jpg)