Select filters for subset
Click RoHS icon next to part number for RoHS Compliant Substitutes.
To see real-time pricing, click either the Digi-Key part number or unit price link.
| Image | Digi-Key Part Number | Manufacturer Part Number | Description | Series | Manufacturer | Transistor Type | Voltage - Collector Emitter Breakdown (Max) | Frequency - Transition | Noise Figure (dB Typ @ f) | Gain | Power - Max | DC Current Gain (hFE) (Min) @ Ic, Vce | Current - Collector (Ic) (Max) | Mounting Type | Package / Case | Packaging | Quantity Available | Minimum Quantity | Unit Price USD | ![]() |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() | 568-1989-2-ND | BFR92AW,115 | TRANS NPN 15V 5GHZ SOT323 | - | NXP Semiconductors | NPN | 15V | 5GHz | 2dB @ 1GHz | 14dB ~ 8dB | 300mW | 65 @ 15mA, 10V | 25mA | Surface Mount | SC-70-3, SOT-323-3 | Tape & Reel (TR) | Note Alternate Packaging |
0.12375 |
| |
![]() | 568-1989-1-ND | BFR92AW,115 | TRANS NPN 15V 5GHZ SOT323 | - | NXP Semiconductors | NPN | 15V | 5GHz | 2dB @ 1GHz | 14dB ~ 8dB | 300mW | 65 @ 15mA, 10V | 25mA | Surface Mount | SC-70-3, SOT-323-3 | Cut Tape (CT) | Note Alternate Packaging |
0.54000 |
| |
![]() | 568-1989-6-ND | BFR92AW,115 | TRANS NPN 15V 5GHZ SOT323 | - | NXP Semiconductors | NPN | 15V | 5GHz | 2dB @ 1GHz | 14dB ~ 8dB | 300mW | 65 @ 15mA, 10V | 25mA | Surface Mount | SC-70-3, SOT-323-3 | Digi-Reel® | Note Alternate Packaging |
Calculate |
|
21:23:24 2/9/2010 - Help With This Screen

SOT323_tmb.jpg)