Select filters for subset
Click RoHS icon next to part number for RoHS Compliant Substitutes.
To see real-time pricing, click either the Digi-Key part number or unit price link.
| Image | Digi-Key Part Number | Manufacturer Part Number | Description | Series | Manufacturer | Transistor Type | Voltage - Collector Emitter Breakdown (Max) | Frequency - Transition | Noise Figure (dB Typ @ f) | Gain | Power - Max | DC Current Gain (hFE) (Min) @ Ic, Vce | Current - Collector (Ic) (Max) | Mounting Type | Package / Case | Packaging | Quantity Available | Minimum Quantity | Unit Price USD | ![]() |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() | 568-1987-2-ND | BFR106,215 | TRANS NPN 15V 5GHZ SOT-23 | - | NXP Semiconductors | NPN | 15V | 5GHz | 3.5dB @ 800MHz | 11.5dB | 500mW | 25 @ 50mA, 9V | 100mA | Surface Mount | SOT-23-3, TO-236-3, Micro3™, SSD3, SST3 | Tape & Reel (TR) | Note Alternate Packaging |
0.17050 |
| |
![]() | 568-1987-1-ND | BFR106,215 | TRANS NPN 15V 5GHZ SOT-23 | - | NXP Semiconductors | NPN | 15V | 5GHz | 3.5dB @ 800MHz | 11.5dB | 500mW | 25 @ 50mA, 9V | 100mA | Surface Mount | SOT-23-3, TO-236-3, Micro3™, SSD3, SST3 | Cut Tape (CT) | Note Alternate Packaging |
0.61000 |
| |
![]() | 568-1987-6-ND | BFR106,215 | TRANS NPN 15V 5GHZ SOT-23 | - | NXP Semiconductors | NPN | 15V | 5GHz | 3.5dB @ 800MHz | 11.5dB | 500mW | 25 @ 50mA, 9V | 100mA | Surface Mount | SOT-23-3, TO-236-3, Micro3™, SSD3, SST3 | Digi-Reel® | Note Alternate Packaging |
Calculate |
|
16:14:17 2/9/2010 - Help With This Screen

,SOT23_tmb.jpg)