Select filters for subset
Click RoHS icon next to part number for RoHS Compliant Substitutes.
To see real-time pricing, click either the Digi-Key part number or unit price link.
| Image | Digi-Key Part Number | Manufacturer Part Number | Description | Series | Manufacturer | Transistor Type | Voltage - Collector Emitter Breakdown (Max) | Frequency - Transition | Noise Figure (dB Typ @ f) | Gain | Power - Max | DC Current Gain (hFE) (Min) @ Ic, Vce | Current - Collector (Ic) (Max) | Mounting Type | Package / Case | Packaging | Quantity Available | Minimum Quantity | Unit Price USD | ![]() |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() | 568-1646-2-ND | BFM520,115 | TRANS NPN DUAL 70MA 8V SOT363 | - | NXP Semiconductors | 2 NPN (Dual) | 8V | 9GHz | 1.2dB ~ 1.6dB @ 900MHz | 13dB ~ 14.5dB | 1W | 1 @ 20mA, 6V | 70mA | Surface Mount | SC-70-6, SC-88, SOT-323-6, SOT-363 | Tape & Reel (TR) | Note Alternate Packaging |
0.32205 |
| |
![]() | 568-1646-1-ND | BFM520,115 | TRANS NPN DUAL 70MA 8V SOT363 | - | NXP Semiconductors | 2 NPN (Dual) | 8V | 9GHz | 1.2dB ~ 1.6dB @ 900MHz | 13dB ~ 14.5dB | 1W | 1 @ 20mA, 6V | 70mA | Surface Mount | SC-70-6, SC-88, SOT-323-6, SOT-363 | Cut Tape (CT) | Note Alternate Packaging |
0.98000 |
| |
![]() | 568-1646-6-ND | BFM520,115 | TRANS NPN DUAL 70MA 8V SOT363 | - | NXP Semiconductors | 2 NPN (Dual) | 8V | 9GHz | 1.2dB ~ 1.6dB @ 900MHz | 13dB ~ 14.5dB | 1W | 1 @ 20mA, 6V | 70mA | Surface Mount | SC-70-6, SC-88, SOT-323-6, SOT-363 | Digi-Reel® | Note Alternate Packaging |
Calculate |
|
20:26:16 2/9/2010 - Help With This Screen