Select filters for subset
Click RoHS icon next to part number for RoHS Compliant Substitutes.
To see real-time pricing, click either the Digi-Key part number or unit price link.
| Image | Digi-Key Part Number | Manufacturer Part Number | Description | Series | Manufacturer | Transistor Type | Voltage - Collector Emitter Breakdown (Max) | Frequency - Transition | Noise Figure (dB Typ @ f) | Gain | Power - Max | DC Current Gain (hFE) (Min) @ Ic, Vce | Current - Collector (Ic) (Max) | Mounting Type | Package / Case | Packaging | Quantity Available | Minimum Quantity | Unit Price USD | ![]() |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() | 568-1986-2-ND | BFG97,115 | TRANS NPN 15V 5.5GHZ SOT223 | - | NXP Semiconductors | NPN | 15V | 5.5GHz | - | 16dB ~ 12dB | 1W | 25 @ 70mA, 10V | 100mA | Surface Mount | SOT-223 (3 leads + Tab), SC-73, TO-261AA | Tape & Reel (TR) | Note Alternate Packaging |
0.53550 |
| |
![]() | 568-1986-1-ND | BFG97,115 | TRANS NPN 15V 5.5GHZ SOT223 | - | NXP Semiconductors | NPN | 15V | 5.5GHz | - | 16dB ~ 12dB | 1W | 25 @ 70mA, 10V | 100mA | Surface Mount | SOT-223 (3 leads + Tab), SC-73, TO-261AA | Cut Tape (CT) | Note Alternate Packaging |
1.36000 |
| |
![]() | 568-1986-6-ND | BFG97,115 | TRANS NPN 15V 5.5GHZ SOT223 | - | NXP Semiconductors | NPN | 15V | 5.5GHz | - | 16dB ~ 12dB | 1W | 25 @ 70mA, 10V | 100mA | Surface Mount | SOT-223 (3 leads + Tab), SC-73, TO-261AA | Digi-Reel® | Note Alternate Packaging |
Calculate |
|
13:36:03 2/9/2010 - Help With This Screen

SOT223-1_tmb.jpg)