Select filters for subset
Click RoHS icon next to part number for RoHS Compliant Substitutes.
To see real-time pricing, click either the Digi-Key part number or unit price link.
| Image | Digi-Key Part Number | Manufacturer Part Number | Description | Series | Manufacturer | Transistor Type | Voltage - Collector Emitter Breakdown (Max) | Frequency - Transition | Noise Figure (dB Typ @ f) | Gain | Power - Max | DC Current Gain (hFE) (Min) @ Ic, Vce | Current - Collector (Ic) (Max) | Mounting Type | Package / Case | Packaging | Quantity Available | Minimum Quantity | Unit Price USD | ![]() |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() | 568-1645-2-ND | BFG520W/X,115 | TRANS NPN 70MA 15V 9GHZ SOT343N | - | NXP Semiconductors | NPN | 15V | 9GHz | 1.1dB ~ 1.6dB @ 900MHz | 16dB ~ 17dB | 500mW | 60 @ 20mA, 6V | 70mA | Surface Mount | SOT-343N | Tape & Reel (TR) | Note Alternate Packaging |
0.27173 |
| |
![]() | 568-1645-1-ND | BFG520W/X,115 | TRANS NPN 70MA 15V 9GHZ SOT343N | - | NXP Semiconductors | NPN | 15V | 9GHz | 1.1dB ~ 1.6dB @ 900MHz | 16dB ~ 17dB | 500mW | 60 @ 20mA, 6V | 70mA | Surface Mount | SOT-343N | Cut Tape (CT) | Note Alternate Packaging |
0.82000 |
| |
![]() | 568-1645-6-ND | BFG520W/X,115 | TRANS NPN 70MA 15V 9GHZ SOT343N | - | NXP Semiconductors | NPN | 15V | 9GHz | 1.1dB ~ 1.6dB @ 900MHz | 16dB ~ 17dB | 500mW | 60 @ 20mA, 6V | 70mA | Surface Mount | SOT-343N | Digi-Reel® | Note Alternate Packaging |
Calculate |
|
14:44:38 2/9/2010 - Help With This Screen