Select filters for subset
Click RoHS icon next to part number for RoHS Compliant Substitutes.
To see real-time pricing, click either the Digi-Key part number or unit price link.
| Image | Digi-Key Part Number | Manufacturer Part Number | Description | Series | Manufacturer | Transistor Type | Voltage - Collector Emitter Breakdown (Max) | Frequency - Transition | Noise Figure (dB Typ @ f) | Gain | Power - Max | DC Current Gain (hFE) (Min) @ Ic, Vce | Current - Collector (Ic) (Max) | Mounting Type | Package / Case | Packaging | Quantity Available | Minimum Quantity | Unit Price USD | ![]() |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() | 568-1982-2-ND | BFG480W,115 | TRANS NPN 4.5V 21GHZ SOT343R | - | NXP Semiconductors | NPN | 4.5V | 21GHz | 1.8dB @ 2GHz | 16dB | 360mW | 40 @ 80mA, 2V | 250mA | Surface Mount | SOT-343R | Tape & Reel (TR) | Note Alternate Packaging |
0.31552 |
| |
![]() | 568-1982-1-ND | BFG480W,115 | TRANS NPN 4.5V 21GHZ SOT343R | - | NXP Semiconductors | NPN | 4.5V | 21GHz | 1.8dB @ 2GHz | 16dB | 360mW | 40 @ 80mA, 2V | 250mA | Surface Mount | SOT-343R | Cut Tape (CT) | Note Alternate Packaging |
0.96000 |
| |
![]() | 568-1982-6-ND | BFG480W,115 | TRANS NPN 4.5V 21GHZ SOT343R | - | NXP Semiconductors | NPN | 4.5V | 21GHz | 1.8dB @ 2GHz | 16dB | 360mW | 40 @ 80mA, 2V | 250mA | Surface Mount | SOT-343R | Digi-Reel® | Note Alternate Packaging |
Calculate |
|
5:23:09 2/10/2010 - Help With This Screen