Select filters for subset
Click RoHS icon next to part number for RoHS Compliant Substitutes.
To see real-time pricing, click either the Digi-Key part number or unit price link.
| Image | Digi-Key Part Number | Manufacturer Part Number | Description | Series | Manufacturer | Transistor Type | Voltage - Collector Emitter Breakdown (Max) | Frequency - Transition | Noise Figure (dB Typ @ f) | Gain | Power - Max | DC Current Gain (hFE) (Min) @ Ic, Vce | Current - Collector (Ic) (Max) | Mounting Type | Package / Case | Packaging | Quantity Available | Minimum Quantity | Unit Price USD | ![]() |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() | 568-1978-2-ND | BFG325W/XR,115 | TRANS NPN 6V 35MA 14GHZ SOT343R | - | NXP Semiconductors | NPN | 6V | 14GHz | 1.1dB @ 2GHz | 18.3dB | 210mW | 60 @ 15mA, 3V | 35mA | Surface Mount | SOT-343R | Tape & Reel (TR) | Note Alternate Packaging |
Non-Stock |
0.25796 |
|
![]() | 568-1978-1-ND | BFG325W/XR,115 | TRANS NPN 6V 35MA 14GHZ SOT343R | - | NXP Semiconductors | NPN | 6V | 14GHz | 1.1dB @ 2GHz | 18.3dB | 210mW | 60 @ 15mA, 3V | 35mA | Surface Mount | SOT-343R | Cut Tape (CT) | Note |
Non-Stock |
0.71000 |
|
![]() | 568-1978-6-ND | BFG325W/XR,115 | TRANS NPN 6V 35MA 14GHZ SOT343R | - | NXP Semiconductors | NPN | 6V | 14GHz | 1.1dB @ 2GHz | 18.3dB | 210mW | 60 @ 15mA, 3V | 35mA | Surface Mount | SOT-343R | Digi-Reel® | Note Alternate Packaging |
Non-Stock |
Calculate |
|
23:07:40 2/9/2010 - Help With This Screen