Select filters for subset
Click RoHS icon next to part number for RoHS Compliant Substitutes.
To see real-time pricing, click either the Digi-Key part number or unit price link.
| Image | Digi-Key Part Number | Manufacturer Part Number | Description | Series | Manufacturer | Transistor Type | Voltage - Collector Emitter Breakdown (Max) | Frequency - Transition | Noise Figure (dB Typ @ f) | Gain | Power - Max | DC Current Gain (hFE) (Min) @ Ic, Vce | Current - Collector (Ic) (Max) | Mounting Type | Package / Case | Packaging | Quantity Available | Minimum Quantity | Unit Price USD | ![]() |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 568-1975-2-ND | BFG310/XR,215 | TRANS NPN 4.5V 18GHZ SOT143R | - | NXP Semiconductors | NPN | 6V | 14GHz | 1dB @ 2GHz | 18.3dB | 60mW | 60 @ 5mA, 3V | 10mA | Surface Mount | SOT-143, SOT-143B, TO-253AA | Tape & Reel (TR) | Note Alternate Packaging |
0.25796 |
| ||
| 568-1975-1-ND | BFG310/XR,215 | TRANS NPN 4.5V 18GHZ SOT143R | - | NXP Semiconductors | NPN | 6V | 14GHz | 1dB @ 2GHz | 18.3dB | 60mW | 60 @ 5mA, 3V | 10mA | Surface Mount | SOT-143, SOT-143B, TO-253AA | Cut Tape (CT) | Note Alternate Packaging |
0.78000 |
| ||
| 568-1975-6-ND | BFG310/XR,215 | TRANS NPN 4.5V 18GHZ SOT143R | - | NXP Semiconductors | NPN | 6V | 14GHz | 1dB @ 2GHz | 18.3dB | 60mW | 60 @ 5mA, 3V | 10mA | Surface Mount | SOT-143, SOT-143B, TO-253AA | Digi-Reel® | Note Alternate Packaging |
Calculate |
|
1:07:57 2/10/2010 - Help With This Screen