Select filters for subset
Click RoHS icon next to part number for RoHS Compliant Substitutes.
To see real-time pricing, click either the Digi-Key part number or unit price link.
| Image | Digi-Key Part Number | Manufacturer Part Number | Description | Series | Manufacturer | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Mounting Type | Package / Case | Packaging | Quantity Available | Minimum Quantity | Unit Price USD | ![]() |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() | 568-4767-2-ND | BC856BT,115 | TRANSISTOR PNP 65V 100MA SC-75 | - | NXP Semiconductors | PNP | 100mA | 65V | 400mV @ 5mA, 100mA | - | 220 @ 2mA, 5V | 150mW | 100MHz | Surface Mount | EMT3 (SOT-416, SC-75-3) | Tape & Reel (TR) | Note Alternate Packaging |
0.04935 |
| |
![]() | 568-4767-1-ND | BC856BT,115 | TRANSISTOR PNP 65V 100MA SC-75 | - | NXP Semiconductors | PNP | 100mA | 65V | 400mV @ 5mA, 100mA | - | 220 @ 2mA, 5V | 150mW | 100MHz | Surface Mount | EMT3 (SOT-416, SC-75-3) | Cut Tape (CT) | Note Alternate Packaging |
0.53000 |
| |
![]() | 568-4767-6-ND | BC856BT,115 | TRANSISTOR PNP 65V 100MA SC-75 | - | NXP Semiconductors | PNP | 100mA | 65V | 400mV @ 5mA, 100mA | - | 220 @ 2mA, 5V | 150mW | 100MHz | Surface Mount | EMT3 (SOT-416, SC-75-3) | Digi-Reel® | Note Alternate Packaging |
Calculate |
|
22:47:07 2/9/2010 - Help With This Screen

SOT416_tmb.jpg)