Select filters for subset
Click RoHS icon next to part number for RoHS Compliant Substitutes.
To see real-time pricing, click either the Digi-Key part number or unit price link.
| Image | Digi-Key Part Number | Manufacturer Part Number | Description | Series | Manufacturer | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Mounting Type | Package / Case | Packaging | Quantity Available | Minimum Quantity | Unit Price USD | ![]() |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() | 568-1635-2-ND | BC847BS,115 | TRANS NPN GP 100MA 45V SOT363 | - | NXP Semiconductors | 2 NPN (Dual) | 100mA | 45V | 300mV @ 5mA, 100mA | - | 200 @ 2mA, 5V | 200mW | 100MHz | Surface Mount | SC-70-6, SC-88, SOT-323-6, SOT-363 | Tape & Reel (TR) | Note Alternate Packaging |
0.04230 |
| |
![]() | 568-1635-1-ND | BC847BS,115 | TRANS NPN GP 100MA 45V SOT363 | - | NXP Semiconductors | 2 NPN (Dual) | 100mA | 45V | 300mV @ 5mA, 100mA | - | 200 @ 2mA, 5V | 200mW | 100MHz | Surface Mount | SC-70-6, SC-88, SOT-323-6, SOT-363 | Cut Tape (CT) | Note Alternate Packaging |
0.45000 |
| |
![]() | 568-1635-6-ND | BC847BS,115 | TRANS NPN GP 100MA 45V SOT363 | - | NXP Semiconductors | 2 NPN (Dual) | 100mA | 45V | 300mV @ 5mA, 100mA | - | 200 @ 2mA, 5V | 200mW | 100MHz | Surface Mount | SC-70-6, SC-88, SOT-323-6, SOT-363 | Digi-Reel® | Note Alternate Packaging |
Calculate |
|
11:58:25 2/9/2010 - Help With This Screen