Select filters for subset
Click RoHS icon next to part number for RoHS Compliant Substitutes.
To see real-time pricing, click either the Digi-Key part number or unit price link.
| Image | Digi-Key Part Number | Manufacturer Part Number | Description | Series | Manufacturer | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Voltage - DC Reverse (Vr) (Max) | Reverse Recovery Time (trr) | Diode Type | Speed | Diode Configuration | Mounting Type | Package / Case | Packaging | Quantity Available | Minimum Quantity | Unit Price USD | ![]() |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() | 568-4863-2-ND | BAV199W,115 | DIODE SW DBL 75V 110MA SOT323 | - | NXP Semiconductors | 110mA (DC) | 1.1V @ 50mA | 5nA @ 75V | 75V | 3µs | Standard | Small Signal =< 200mA (Io), Any Speed | 1 Pair Series Connection | Surface Mount | SC-70-3, SOT-323-3 | Tape & Reel (TR) | Note Alternate Packaging |
0.05758 |
| |
![]() | 568-4863-1-ND | BAV199W,115 | DIODE SW DBL 75V 110MA SOT323 | - | NXP Semiconductors | 110mA (DC) | 1.1V @ 50mA | 5nA @ 75V | 75V | 3µs | Standard | Small Signal =< 200mA (Io), Any Speed | 1 Pair Series Connection | Surface Mount | SC-70-3, SOT-323-3 | Cut Tape (CT) | Note Alternate Packaging |
0.61000 |
| |
![]() | 568-4863-6-ND | BAV199W,115 | DIODE SW DBL 75V 110MA SOT323 | - | NXP Semiconductors | 110mA (DC) | 1.1V @ 50mA | 5nA @ 75V | 75V | 3µs | Standard | Small Signal =< 200mA (Io), Any Speed | 1 Pair Series Connection | Surface Mount | SC-70-3, SOT-323-3 | Digi-Reel® | Note Alternate Packaging |
Calculate |
|
18:05:49 2/9/2010 - Help With This Screen

SOT323_tmb.jpg)