Select filters for subset
Click RoHS icon next to part number for RoHS Compliant Substitutes.
To see real-time pricing, click either the Digi-Key part number or unit price link.
| Image | Digi-Key Part Number | Manufacturer Part Number | Description | Series | Manufacturer | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Voltage - DC Reverse (Vr) (Max) | Reverse Recovery Time (trr) | Diode Type | Speed | Diode Configuration | Mounting Type | Package / Case | Packaging | Quantity Available | Minimum Quantity | Unit Price USD | ![]() |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() | 568-3417-2-ND | BAT54XY,115 | DIODE SCHOTTKY 30V 200MA SOT363 | - | NXP Semiconductors | 200mA (DC) | 800mV @ 100mA | 2µA @ 25V | 30V | - | Schottky | Small Signal =< 200mA (Io), Any Speed | 2 Pair Series Connection | Surface Mount | SC-70-6, SC-88, SOT-323-6, SOT-363 | Tape & Reel (TR) | Note Alternate Packaging |
0.13860 |
| |
![]() | 568-3417-1-ND | BAT54XY,115 | DIODE SCHOTTKY 30V 200MA SOT363 | - | NXP Semiconductors | 200mA (DC) | 800mV @ 100mA | 2µA @ 25V | 30V | - | Schottky | Small Signal =< 200mA (Io), Any Speed | 2 Pair Series Connection | Surface Mount | SC-70-6, SC-88, SOT-323-6, SOT-363 | Cut Tape (CT) | Note Alternate Packaging |
0.61000 |
| |
![]() | 568-3417-6-ND | BAT54XY,115 | DIODE SCHOTTKY 30V 200MA SOT363 | - | NXP Semiconductors | 200mA (DC) | 800mV @ 100mA | 2µA @ 25V | 30V | - | Schottky | Small Signal =< 200mA (Io), Any Speed | 2 Pair Series Connection | Surface Mount | SC-70-6, SC-88, SOT-323-6, SOT-363 | Digi-Reel® | Note Alternate Packaging |
Calculate |
|
1:21:30 2/10/2010 - Help With This Screen