Select filters for subset
Click RoHS icon next to part number for RoHS Compliant Substitutes.
To see real-time pricing, click either the Digi-Key part number or unit price link.
| Image | Digi-Key Part Number | Manufacturer Part Number | Description | Series | Manufacturer | Voltage - DC Reverse (Vr) (Max) | Voltage - Forward (Vf) (Max) @ If | Current - Average Rectified (Io) | Current - Reverse Leakage @ Vr | Diode Type | Speed | Reverse Recovery Time (trr) | Capacitance @ Vr, F | Mounting Type | Package / Case | Packaging | Quantity Available | Minimum Quantity | Unit Price USD | ![]() |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() | 568-1601-2-ND | BAS32L,115 | DIODE SW 75V 200MA HS SOD80C | - | NXP Semiconductors | 75V | 1V @ 100mA | 200mA (DC) | 5µA @ 75V | Standard | Small Signal =< 200mA (Io), Any Speed | 4ns | 2pF @ 0V, 1MHz | Surface Mount | LL-34, LLDS, MiniMELF, SOD80C | Tape & Reel (TR) | Note Alternate Packaging |
0.02970 |
| |
![]() | 568-1601-1-ND | BAS32L,115 | DIODE SW 75V 200MA HS SOD80C | - | NXP Semiconductors | 75V | 1V @ 100mA | 200mA (DC) | 5µA @ 75V | Standard | Small Signal =< 200mA (Io), Any Speed | 4ns | 2pF @ 0V, 1MHz | Surface Mount | LL-34, LLDS, MiniMELF, SOD80C | Cut Tape (CT) | Note Alternate Packaging |
0.39000 |
| |
![]() | 568-1601-6-ND | BAS32L,115 | DIODE SW 75V 200MA HS SOD80C | - | NXP Semiconductors | 75V | 1V @ 100mA | 200mA (DC) | 5µA @ 75V | Standard | Small Signal =< 200mA (Io), Any Speed | 4ns | 2pF @ 0V, 1MHz | Surface Mount | LL-34, LLDS, MiniMELF, SOD80C | Digi-Reel® | Note Alternate Packaging |
Calculate |
|
1:22:55 2/10/2010 - Help With This Screen

_tmb.jpg)