Select filters for subset
Click RoHS icon next to part number for RoHS Compliant Substitutes.
To see real-time pricing, click either the Digi-Key part number or unit price link.
| Image | Digi-Key Part Number | Manufacturer Part Number | Description | Series | Manufacturer | Diode Type | Voltage - Peak Reverse (Max) | Current - Max | Capacitance @ Vr, F | Resistance @ If, F | Power Dissipation (Max) | Package / Case | Packaging | Quantity Available | Minimum Quantity | Unit Price USD | ![]() |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() | 568-1940-2-ND | BAP70-02,115 | DIODE PIN 50V 100MA SOD-523 | - | NXP Semiconductors | PIN - Single | 50V | 100mA | 0.25pF @ 20V, 1MHz | 1.9 Ohm @ 100mA, 100MHz | 415mW | SC-79, SOD-523 | Tape & Reel (TR) | Note Alternate Packaging |
0.11682 |
| |
![]() | 568-1940-1-ND | BAP70-02,115 | DIODE PIN 50V 100MA SOD-523 | - | NXP Semiconductors | PIN - Single | 50V | 100mA | 0.25pF @ 20V, 1MHz | 1.9 Ohm @ 100mA, 100MHz | 415mW | SC-79, SOD-523 | Cut Tape (CT) | Note Alternate Packaging |
0.51000 |
| |
![]() | 568-1940-6-ND | BAP70-02,115 | DIODE PIN 50V 100MA SOD-523 | - | NXP Semiconductors | PIN - Single | 50V | 100mA | 0.25pF @ 20V, 1MHz | 1.9 Ohm @ 100mA, 100MHz | 415mW | SC-79, SOD-523 | Digi-Reel® | Note Alternate Packaging |
Calculate |
|
5:45:29 2/9/2010 - Help With This Screen

.jpg)