Select filters for subset
Click RoHS icon next to part number for RoHS Compliant Substitutes.
To see real-time pricing, click either the Digi-Key part number or unit price link.
| Image | Digi-Key Part Number | Manufacturer Part Number | Description | Series | Manufacturer | Diode Type | Voltage - Peak Reverse (Max) | Current - Max | Capacitance @ Vr, F | Resistance @ If, F | Power Dissipation (Max) | Package / Case | Packaging | Quantity Available | Minimum Quantity | Unit Price USD | ![]() |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() | 568-1936-2-ND | BAP64-06W,115 | DIODE PIN 100V 100MA SOT-323 | - | NXP Semiconductors | PIN - 1 Pair Common Anode | 100V | 100mA | 0.35pF @ 20V, 1MHz | 1.35 Ohm @ 100mA, 100MHz | 240mW | SC-70-3, SOT-323-3 | Tape & Reel (TR) | Note Alternate Packaging |
0.14322 |
| |
![]() | 568-1936-1-ND | BAP64-06W,115 | DIODE PIN 100V 100MA SOT-323 | - | NXP Semiconductors | PIN - 1 Pair Common Anode | 100V | 100mA | 0.35pF @ 20V, 1MHz | 1.35 Ohm @ 100mA, 100MHz | 240mW | SC-70-3, SOT-323-3 | Cut Tape (CT) | Note Alternate Packaging |
0.63000 |
| |
![]() | 568-1936-6-ND | BAP64-06W,115 | DIODE PIN 100V 100MA SOT-323 | - | NXP Semiconductors | PIN - 1 Pair Common Anode | 100V | 100mA | 0.35pF @ 20V, 1MHz | 1.35 Ohm @ 100mA, 100MHz | 240mW | SC-70-3, SOT-323-3 | Digi-Reel® | Note Alternate Packaging |
Calculate |
|
8:33:44 2/9/2010 - Help With This Screen

SOT323_tmb.jpg)