Select filters for subset
Click RoHS icon next to part number for RoHS Compliant Substitutes.
To see real-time pricing, click either the Digi-Key part number or unit price link.
| Image | Digi-Key Part Number | Manufacturer Part Number | Description | Series | Manufacturer | Diode Type | Voltage - Peak Reverse (Max) | Current - Max | Capacitance @ Vr, F | Resistance @ If, F | Power Dissipation (Max) | Package / Case | Packaging | Quantity Available | Minimum Quantity | Unit Price USD | ![]() |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() | 568-1919-2-ND | BAP50-05,215 | DIODE PIN GP 50V 50MA SOT-23 | - | NXP Semiconductors | PIN - 1 Pair Common Cathode | 50V | 50mA | 0.5pF @ 5V, 1MHz | 5 Ohm @ 10mA, 100MHz | 250mW | SOT-23-3, TO-236-3, Micro3™, SSD3, SST3 | Tape & Reel (TR) | Note Alternate Packaging |
0.14322 |
| |
![]() | 568-1919-1-ND | BAP50-05,215 | DIODE PIN GP 50V 50MA SOT-23 | - | NXP Semiconductors | PIN - 1 Pair Common Cathode | 50V | 50mA | 0.5pF @ 5V, 1MHz | 5 Ohm @ 10mA, 100MHz | 250mW | SOT-23-3, TO-236-3, Micro3™, SSD3, SST3 | Cut Tape (CT) | Note Alternate Packaging |
0.63000 |
| |
![]() | 568-1919-6-ND | BAP50-05,215 | DIODE PIN GP 50V 50MA SOT-23 | - | NXP Semiconductors | PIN - 1 Pair Common Cathode | 50V | 50mA | 0.5pF @ 5V, 1MHz | 5 Ohm @ 10mA, 100MHz | 250mW | SOT-23-3, TO-236-3, Micro3™, SSD3, SST3 | Digi-Reel® | Note Alternate Packaging |
Calculate |
|
5:28:27 2/10/2010 - Help With This Screen

,SOT23_tmb.jpg)