Select filters for subset
Click RoHS icon next to part number for RoHS Compliant Substitutes.
To see real-time pricing, click either the Digi-Key part number or unit price link.
| Image | Digi-Key Part Number | Manufacturer Part Number | Description | Series | Manufacturer | Function | Type | Output Type | Number of Elements | Number of Bits per Element | Frequency - Clock | Delay Time - Propagation | Trigger Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Packaging | Quantity Available | Minimum Quantity | Unit Price USD | ![]() |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() | 568-4498-2-ND | 74LVC374AD,118 | IC OCT D FF POS-EDG TRIG 20-SOIC | 74LVC | NXP Semiconductors | Standard | D-Type Bus | Tri-State Non Inverted | 1 | 8 | 80MHz | 1.5ns | Positive Edge | 24mA, 24mA | 2.7 V ~ 3.6 V | -40°C ~ 125°C | Surface Mount | 20-SOIC (7.5mm Width) | Tape & Reel (TR) | Note Alternate Packaging |
0.11880 |
| |
![]() | 568-4498-1-ND | 74LVC374AD,118 | IC OCT D FF POS-EDG TRIG 20-SOIC | 74LVC | NXP Semiconductors | Standard | D-Type Bus | Tri-State Non Inverted | 1 | 8 | 80MHz | 1.5ns | Positive Edge | 24mA, 24mA | 2.7 V ~ 3.6 V | -40°C ~ 125°C | Surface Mount | 20-SOIC (7.5mm Width) | Cut Tape (CT) | Note Alternate Packaging |
0.52000 |
| |
![]() | 568-4498-6-ND | 74LVC374AD,118 | IC OCT D FF POS-EDG TRIG 20-SOIC | 74LVC | NXP Semiconductors | Standard | D-Type Bus | Tri-State Non Inverted | 1 | 8 | 80MHz | 1.5ns | Positive Edge | 24mA, 24mA | 2.7 V ~ 3.6 V | -40°C ~ 125°C | Surface Mount | 20-SOIC (7.5mm Width) | Digi-Reel® | Note Alternate Packaging |
Calculate |
|
10:38:37 2/9/2010 - Help With This Screen