Select filters for subset
Click RoHS icon next to part number for RoHS Compliant Substitutes.
To see real-time pricing, click either the Digi-Key part number or unit price link.
| Image | Digi-Key Part Number | Manufacturer Part Number | Description | Series | Manufacturer | Function | Type | Output Type | Number of Elements | Number of Bits per Element | Frequency - Clock | Delay Time - Propagation | Trigger Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Packaging | Quantity Available | Minimum Quantity | Unit Price USD | ![]() |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() | 568-2569-2-ND | 74AUP1G79GW,125 | IC D F-F POS-EDGE TRIGGER 5TSSOP | 74AUP | NXP Semiconductors | Standard | D-Type | Non-Inverted | 1 | 1 | 550MHz | 2ns | Positive Edge | 4mA, 4mA | 0.8 V ~ 3.6 V | -40°C ~ 125°C | Surface Mount | SC-70-5, SC-88A, SOT-323-5, SOT-353, 5-TSSOP | Tape & Reel (TR) | Note Alternate Packaging |
0.21700 |
| |
![]() | 568-2569-1-ND | 74AUP1G79GW,125 | IC D F-F POS-EDGE TRIGGER 5TSSOP | 74AUP | NXP Semiconductors | Standard | D-Type | Non-Inverted | 1 | 1 | 550MHz | 2ns | Positive Edge | 4mA, 4mA | 0.8 V ~ 3.6 V | -40°C ~ 125°C | Surface Mount | SC-70-5, SC-88A, SOT-323-5, SOT-353, 5-TSSOP | Cut Tape (CT) | Note Alternate Packaging |
0.77000 |
| |
![]() | 568-2569-6-ND | 74AUP1G79GW,125 | IC D F-F POS-EDGE TRIGGER 5TSSOP | 74AUP | NXP Semiconductors | Standard | D-Type | Non-Inverted | 1 | 1 | 550MHz | 2ns | Positive Edge | 4mA, 4mA | 0.8 V ~ 3.6 V | -40°C ~ 125°C | Surface Mount | SC-70-5, SC-88A, SOT-323-5, SOT-353, 5-TSSOP | Digi-Reel® | Note Alternate Packaging |
Calculate |
|
1:48:04 2/10/2010 - Help With This Screen