Select filters for subset
Click RoHS icon next to part number for RoHS Compliant Substitutes.
To see real-time pricing, click either the Digi-Key part number or unit price link.
| Image | Digi-Key Part Number | Manufacturer Part Number | Description | Series | Manufacturer | Function | Type | Output Type | Number of Elements | Number of Bits per Element | Frequency - Clock | Delay Time - Propagation | Trigger Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Packaging | Quantity Available | Minimum Quantity | Unit Price USD | ![]() |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() | 568-4386-2-ND | 74AUP1G74GM,125 | IC F-F D-TYPE POS EDGE 8-XQFN | 74AUP | NXP Semiconductors | Set(Preset) and Reset | D-Type | Differential | 1 | 1 | 550MHz | 2.2ns | Positive Edge | 4mA, 4mA | 0.8 V ~ 3.6 V | -40°C ~ 125°C | Surface Mount | 8-XQFN | Tape & Reel (TR) | Note |
0.21700 |
| |
![]() | 568-4386-1-ND | 74AUP1G74GM,125 | IC F-F D-TYPE POS EDGE 8-XQFN | 74AUP | NXP Semiconductors | Set(Preset) and Reset | D-Type | Differential | 1 | 1 | 550MHz | 2.2ns | Positive Edge | 4mA, 4mA | 0.8 V ~ 3.6 V | -40°C ~ 125°C | Surface Mount | 8-XQFN | Cut Tape (CT) | Note |
0.77000 |
| |
![]() | 568-4386-6-ND | 74AUP1G74GM,125 | IC F-F D-TYPE POS EDGE 8-XQFN | 74AUP | NXP Semiconductors | Set(Preset) and Reset | D-Type | Differential | 1 | 1 | 550MHz | 2.2ns | Positive Edge | 4mA, 4mA | 0.8 V ~ 3.6 V | -40°C ~ 125°C | Surface Mount | 8-XQFN | Digi-Reel® | Note |
Calculate |
|
18:07:37 2/9/2010 - Help With This Screen