Select filters for subset
Click RoHS icon next to part number for RoHS Compliant Substitutes.
To see real-time pricing, click either the Digi-Key part number or unit price link.
| Image | Digi-Key Part Number | Manufacturer Part Number | Description | Series | Manufacturer | Logic Type | Number of Inputs | Number of Circuits | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Packaging | Quantity Available | Minimum Quantity | Unit Price USD | ![]() |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() | 568-4827-2-ND | 74AHCT1G02GW,125 | IC 2-IN NOR GATE 5-TSSOP | 74AHCT | NXP Semiconductors | NOR Gate | 2 | 1 | 8mA, 8mA | 4.5 V ~ 5.5 V | -40°C ~ 125°C | Surface Mount | SC-70-5, SC-88A, SOT-323-5, SOT-353, 5-TSSOP | Tape & Reel (TR) | Note Alternate Packaging |
0.06660 |
| |
![]() | 568-4827-1-ND | 74AHCT1G02GW,125 | IC 2-IN NOR GATE 5-TSSOP | 74AHCT | NXP Semiconductors | NOR Gate | 2 | 1 | 8mA, 8mA | 4.5 V ~ 5.5 V | -40°C ~ 125°C | Surface Mount | SC-70-5, SC-88A, SOT-323-5, SOT-353, 5-TSSOP | Cut Tape (CT) | Note Alternate Packaging |
0.47000 |
| |
![]() | 568-4827-6-ND | 74AHCT1G02GW,125 | IC 2-IN NOR GATE 5-TSSOP | 74AHCT | NXP Semiconductors | NOR Gate | 2 | 1 | 8mA, 8mA | 4.5 V ~ 5.5 V | -40°C ~ 125°C | Surface Mount | SC-70-5, SC-88A, SOT-323-5, SOT-353, 5-TSSOP | Digi-Reel® | Note Alternate Packaging |
Calculate |
|
4:10:10 2/9/2010 - Help With This Screen