Select filters for subset
Click RoHS icon next to part number for RoHS Compliant Substitutes.
To see real-time pricing, click either the Digi-Key part number or unit price link.
| Image | Digi-Key Part Number | Manufacturer Part Number | Description | Series | Manufacturer | Logic Type | Circuit | Output Type | Voltage - Supply | Independent Circuits | Delay Time - Propagation | Current - Output High, Low | Operating Temperature | Mounting Type | Package / Case | Packaging | Quantity Available | Minimum Quantity | Unit Price USD | ![]() |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() | 568-4446-2-ND | 74ABT573AD,118 | IC OCTAL D TRANSP LATCH 20-SOIC | 74ABT | NXP Semiconductors | D-Type Transparent Latch | 8:8 | Tri-State | 4.5 V ~ 5.5 V | 1 | 3.3ns | 32mA, 64mA | -40°C ~ 85°C | Surface Mount | 20-SOIC (7.5mm Width) | Tape & Reel (TR) | Note Alternate Packaging |
0.22925 |
| |
![]() | 568-4446-1-ND | 74ABT573AD,118 | IC OCTAL D TRANSP LATCH 20-SOIC | 74ABT | NXP Semiconductors | D-Type Transparent Latch | 8:8 | Tri-State | 4.5 V ~ 5.5 V | 1 | 3.3ns | 32mA, 64mA | -40°C ~ 85°C | Surface Mount | 20-SOIC (7.5mm Width) | Cut Tape (CT) | Note Alternate Packaging |
0.70000 |
| |
![]() | 568-4446-6-ND | 74ABT573AD,118 | IC OCTAL D TRANSP LATCH 20-SOIC | 74ABT | NXP Semiconductors | D-Type Transparent Latch | 8:8 | Tri-State | 4.5 V ~ 5.5 V | 1 | 3.3ns | 32mA, 64mA | -40°C ~ 85°C | Surface Mount | 20-SOIC (7.5mm Width) | Digi-Reel® | Note Alternate Packaging |
Calculate |
|
5:19:08 2/10/2010 - Help With This Screen