Select filters for subset
Click RoHS icon next to part number for RoHS Compliant Substitutes.
To see real-time pricing, click either the Digi-Key part number or unit price link.
| Image | Digi-Key Part Number | Manufacturer Part Number | Description | Series | Manufacturer | Logic Type | Number of Elements | Number of Bits per Element | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Packaging | Quantity Available | Minimum Quantity | Unit Price USD | ![]() |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() | 568-2279-2-ND | 74ABT125D,623 | IC BUFF TRI-ST QD N-INV 14SOICN | 74ABT | NXP Semiconductors | Buffer/Line Driver, Non-Inverting | 4 | 1 | 32mA, 64mA | 4.5 V ~ 5.5 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (3.9mm Width), 14-SOL | Tape & Reel (TR) | Note Alternate Packaging |
0.15004 |
| |
![]() | 568-2279-1-ND | 74ABT125D,623 | IC BUFF TRI-ST QD N-INV 14SOICN | 74ABT | NXP Semiconductors | Buffer/Line Driver, Non-Inverting | 4 | 1 | 32mA, 64mA | 4.5 V ~ 5.5 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (3.9mm Width), 14-SOL | Cut Tape (CT) | Note Alternate Packaging |
0.53000 |
| |
![]() | 568-2279-6-ND | 74ABT125D,623 | IC BUFF TRI-ST QD N-INV 14SOICN | 74ABT | NXP Semiconductors | Buffer/Line Driver, Non-Inverting | 4 | 1 | 32mA, 64mA | 4.5 V ~ 5.5 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (3.9mm Width), 14-SOL | Digi-Reel® | Note Alternate Packaging |
Calculate |
|
13:43:21 2/9/2010 - Help With This Screen