Select filters for subset
Click RoHS icon next to part number for RoHS Compliant Substitutes.
To see real-time pricing, click either the Digi-Key part number or unit price link.
| Image | Digi-Key Part Number | Manufacturer Part Number | Description | Series | Manufacturer | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Mounting Type | Package / Case | Packaging | Quantity Available | Minimum Quantity | Unit Price USD | ![]() |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 568-4662-2-ND | 2PD601ASL,215 | TRANSISTOR NPN 50V 100MA SOT-23 | - | NXP Semiconductors | NPN | 100mA | 50V | 250mV @ 10mA, 100mA | - | 290 @ 2mA, 10V | 250mW | 100MHz | Surface Mount | SOT-23-3, TO-236-3, Micro3™, SSD3, SST3 | Tape & Reel (TR) | Note Alternate Packaging |
0.04935 |
| ||
| 568-4662-1-ND | 2PD601ASL,215 | TRANSISTOR NPN 50V 100MA SOT-23 | - | NXP Semiconductors | NPN | 100mA | 50V | 250mV @ 10mA, 100mA | - | 290 @ 2mA, 10V | 250mW | 100MHz | Surface Mount | SOT-23-3, TO-236-3, Micro3™, SSD3, SST3 | Cut Tape (CT) | Note Alternate Packaging |
0.53000 |
| ||
| 568-4662-6-ND | 2PD601ASL,215 | TRANSISTOR NPN 50V 100MA SOT-23 | - | NXP Semiconductors | NPN | 100mA | 50V | 250mV @ 10mA, 100mA | - | 290 @ 2mA, 10V | 250mW | 100MHz | Surface Mount | SOT-23-3, TO-236-3, Micro3™, SSD3, SST3 | Digi-Reel® | Note Alternate Packaging |
Calculate |
|
21:47:08 2/9/2010 - Help With This Screen