Select filters for subset
Click RoHS icon next to part number for RoHS Compliant Substitutes.
To see real-time pricing, click either the Digi-Key part number or unit price link.
| Image | Digi-Key Part Number | Manufacturer Part Number | Description | Series | Manufacturer | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Mounting Type | Package / Case | Packaging | Quantity Available | Minimum Quantity | Unit Price USD | ![]() |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 568-4660-2-ND | 2PB710ASL,215 | TRANSISTOR PNP 50V 500MA SOT-23 | - | NXP Semiconductors | PNP | 500mA | 50V | 600mV @ 30mA, 300mA | - | 170 @ 150mA, 10V | 250mW | 140MHz | Surface Mount | SOT-23-3, TO-236-3, Micro3™, SSD3, SST3 | Tape & Reel (TR) | Note Alternate Packaging |
0.06100 |
| ||
| 568-4660-1-ND | 2PB710ASL,215 | TRANSISTOR PNP 50V 500MA SOT-23 | - | NXP Semiconductors | PNP | 500mA | 50V | 600mV @ 30mA, 300mA | - | 170 @ 150mA, 10V | 250mW | 140MHz | Surface Mount | SOT-23-3, TO-236-3, Micro3™, SSD3, SST3 | Cut Tape (CT) | Note Alternate Packaging |
0.43000 |
| ||
| 568-4660-6-ND | 2PB710ASL,215 | TRANSISTOR PNP 50V 500MA SOT-23 | - | NXP Semiconductors | PNP | 500mA | 50V | 600mV @ 30mA, 300mA | - | 170 @ 150mA, 10V | 250mW | 140MHz | Surface Mount | SOT-23-3, TO-236-3, Micro3™, SSD3, SST3 | Digi-Reel® | Note Alternate Packaging |
Calculate |
|
4:24:01 2/10/2010 - Help With This Screen