Select filters for subset
Click RoHS icon next to part number for RoHS Compliant Substitutes.
To see real-time pricing, click either the Digi-Key part number or unit price link.
| Image | Digi-Key Part Number | Manufacturer Part Number | Description | Series | Manufacturer | Voltage - DC Reverse (Vr) (Max) | Voltage - Forward (Vf) (Max) @ If | Current - Average Rectified (Io) | Current - Reverse Leakage @ Vr | Diode Type | Speed | Reverse Recovery Time (trr) | Capacitance @ Vr, F | Mounting Type | Package / Case | Packaging | Quantity Available | Minimum Quantity | Unit Price USD | ![]() |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() | 568-3406-2-ND | 1PS76SB10,115 | DIODE SCHOTTKY 30V 200MA SC-76 | - | NXP Semiconductors | 30V | 800mV @ 100mA | 200mA (DC) | 2µA @ 25V | Schottky | Small Signal =< 200mA (Io), Any Speed | - | 10pF @ 1V, 1MHz | Surface Mount | SC-76, SOD-323, UMD2 | Tape & Reel (TR) | Note Alternate Packaging |
0.05875 |
| |
![]() | 568-3406-1-ND | 1PS76SB10,115 | DIODE SCHOTTKY 30V 200MA SC-76 | - | NXP Semiconductors | 30V | 800mV @ 100mA | 200mA (DC) | 2µA @ 25V | Schottky | Small Signal =< 200mA (Io), Any Speed | - | 10pF @ 1V, 1MHz | Surface Mount | SC-76, SOD-323, UMD2 | Cut Tape (CT) | Note Alternate Packaging |
0.63000 |
| |
![]() | 568-3406-6-ND | 1PS76SB10,115 | DIODE SCHOTTKY 30V 200MA SC-76 | - | NXP Semiconductors | 30V | 800mV @ 100mA | 200mA (DC) | 2µA @ 25V | Schottky | Small Signal =< 200mA (Io), Any Speed | - | 10pF @ 1V, 1MHz | Surface Mount | SC-76, SOD-323, UMD2 | Digi-Reel® | Note Alternate Packaging |
Calculate |
|
3:16:30 2/10/2010 - Help With This Screen

SOD323_tmb.jpg)