Keywords:





Digi-Key Part NumberM8514TR-ND
Price BreakUnit PriceExtended Price
1,5000.43500652.50
6,0000.406002,436.00
10,5000.377003,958.50
21,0000.362507,612.50
Quantity Available 15,000
Note
ManufacturerJW Miller A Bourns Company
Manufacturer Part NumberPM54-150M-RC
DescriptionINDUCTOR UNSHIELD 15UH 1.30A SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
All prices are in US dollars.

QuantityItem Number Customer Reference

PM54 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PM54 Series
Product Photos PM54 Series
Product Training Modules Magnetic Product Overview
Product Change Notification Electrial and Physical Changes Oct 2008
Standard Package1,500
CategoryInductors, Coils, Chokes
FamilyFixed
SeriesPM54
Inductance15µH
Current 1.3A
Current - Saturation1.6A
Current - Temperature Rise-
TypeFerrite Core
Tolerance±20%
ShieldingUnshielded
DC Resistance (DCR)140.0 mOhm Max
Q @ Freq-
Self Resonant Freq25MHz
Package / Case0.228" L x 0.228" W x 0.189" H (5.80mm x 5.80mm x 4.80mm)
Mounting TypeSurface Mount
PackagingTape & Reel (TR)
Operating Temperature-30°C ~ 100°C
Frequency - Test2.52MHz
Core MaterialFerrite Bobbin
ApplicationsPower Supplies
Other NamesM8514TR
Possible Substitute
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
M8514CT-NDPM54-150M-RCCut Tape (CT)16,019
Note
1.450001
M8514DKR-NDPM54-150M-RCDigi-Reel®16,019
Note
Calculate1
Send this link via E-Mail

15:08:05 9/10/2010 - Help With This Screen



All parts by: Title Manufacturer Category Manufacturer Part No.   |   Electronic parts by: Component Title Manufacturer Category Manufacturer Part No.
Part categories by: Name Manufacturer   |   Manufacturers by: Name Number of Parts   |   Products by: Category Title   |   Grouped parts by: Title Model Number
Austria Parts  Canada Parts  France Parts  Germany Parts  Italy Parts  Japan Parts  Spain Parts  United Kingdom Parts United States Parts