| Datasheets |
LMC6462, LMC6464
|
| Product Photos |
M14A
|
| Standard Package | 2,500 |
| Category | Integrated Circuits (ICs) |
| Family | Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps |
| Series | - |
| Amplifier Type | General Purpose
|
| Number of Circuits | 4
|
| Output Type | Rail-to-Rail
|
| Slew Rate | 0.028 V/µs
|
| Gain Bandwidth Product | 50kHz
|
| -3db Bandwidth | -
|
| Current - Input Bias | 0.15pA
|
| Voltage - Input Offset | 250µV
|
| Current - Supply | 90µA
|
| Current - Output / Channel | 75mA
|
| Voltage - Supply, Single/Dual (±) | 3 V ~ 15.5 V, ±1.5 V ~ 7.75 V
|
| Operating Temperature | -40°C ~ 85°C
|
| Mounting Type | Surface Mount
|
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL
|
| Packaging | Tape & Reel (TR)
|
| Other Names | *LMC6464BIMX *LMC6464BIMX/NOPB LMC6464BIMX
|
|
Alternate Package
This part is also available in the following packaging:
| Digi-Key Part Number | Manufacturer Part Number | Packaging | Quantity Available | Unit Price | Minimum Quantity |
| LMC6464BIM-ND | LMC6464BIM/NOPB | Tube | 2,810 | 4.37000 | 1 |
|