Keywords:





Digi-Key Part NumberIRFZ44NSTRRPBF-ND
Price BreakUnit PriceExtended Price
8000.86300690.40
Quantity Available
ManufacturerInternational Rectifier
Manufacturer Part NumberIRFZ44NSTRRPBF
DescriptionMOSFET N-CH 55V 49A D2PAK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
All prices are in US dollars.

Non-Stock

QuantityItem Number Customer Reference

D2PAK Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets IRFZ44NSPbF, IRFZ44NLPbF
Product Photos D2PAK Pkg
Standard Package800
CategoryDiscrete Semiconductor Products
FamilyMOSFETs, GaNFETs - Single
SeriesHEXFET®
FET TypeMOSFET N-Channel, Metal Oxide
FET FeatureStandard
Rds On (Max) @ Id, Vgs17.5 mOhm @ 25A, 10V
Drain to Source Voltage (Vdss)55V
Current - Continuous Drain (Id) @ 25° C49A
Vgs(th) (Max) @ Id4V @ 250µA
Gate Charge (Qg) @ Vgs63nC @ 10V
Input Capacitance (Ciss) @ Vds 1470pF @ 25V
Power - Max3.8W
Mounting TypeSurface Mount
Package / CaseTO-263-2, D²Pak (2 leads + Tab), TO-263AB
PackagingTape & Reel (TR)
Supplier Device PackageD2PAK
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
IRFZ44NSPBF-NDIRFZ44NSPBFTube450.81742500
Non-Stock
IRFZ44NSTRLPBFTR-NDIRFZ44NSTRLPBFTape & Reel (TR)0
Note
0.86300800
IRFZ44NSTRLPBFCT-NDIRFZ44NSTRLPBFCut Tape (CT)103
Note
1.920001
IRFZ44NSTRLPBFDKR-NDIRFZ44NSTRLPBFDigi-Reel®103
Note
Calculate1
Send this link via E-Mail

5:25:54 9/8/2010 - Help With This Screen



All parts by: Title Manufacturer Category Manufacturer Part No.   |   Electronic parts by: Component Title Manufacturer Category Manufacturer Part No.
Part categories by: Name Manufacturer   |   Manufacturers by: Name Number of Parts   |   Products by: Category Title   |   Grouped parts by: Title Model Number
Austria Parts  Canada Parts  France Parts  Germany Parts  Italy Parts  Japan Parts  Spain Parts  United Kingdom Parts United States Parts